Part Details for UMK105BJ152KV-F by TAIYO YUDEN
Results Overview of UMK105BJ152KV-F by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMK105BJ152KV-F Information
UMK105BJ152KV-F by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UMK105BJ152KV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.0015 UF, SURFACE MOUNT, 0402 | 73304 |
|
$0.0078 / $0.0520 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.0015 UF, SURFACE MOUNT, 0402 | 8000 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.0015 UF, SURFACE MOUNT, 0402 | 7381 |
|
$0.0200 / $0.1500 | Buy Now |
|
Velocity Electronics | Our Stock | 10005 |
|
RFQ |
Part Details for UMK105BJ152KV-F
UMK105BJ152KV-F CAD Models
UMK105BJ152KV-F Part Data Attributes
|
UMK105BJ152KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105BJ152KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105BJ152KV-F
This table gives cross-reference parts and alternative options found for UMK105BJ152KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105BJ152KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM05X5R152K50AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | UMK105BJ152KV-F vs CM05X5R152K50AL |
MBASU105SB5152KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | UMK105BJ152KV-F vs MBASU105SB5152KFNA18 |
CM05X5R152K50AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | UMK105BJ152KV-F vs CM05X5R152K50AH |
C1005X5R1H152KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | UMK105BJ152KV-F vs C1005X5R1H152KT |
CM05X5R152K50AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0402, | UMK105BJ152KV-F vs CM05X5R152K50AB |
CM05X5R152K50KQ | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.0015 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | UMK105BJ152KV-F vs CM05X5R152K50KQ |
CM05X5R152K50KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | UMK105BJ152KV-F vs CM05X5R152K50KN |
CM05X5R152K50AQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | UMK105BJ152KV-F vs CM05X5R152K50AQ |
MCASU105SB5152KFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | UMK105BJ152KV-F vs MCASU105SB5152KFNA1J |
MMASU105SB5152KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | UMK105BJ152KV-F vs MMASU105SB5152KFNA18 |