Part Details for UMK063CG6R9DTHF by TAIYO YUDEN
Overview of UMK063CG6R9DTHF by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK063CG6R9DTHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2024
|
Newark | Cap ,mlcc ,0201,50V ,c0G,6.90.5Pf Rohs Compliant: Yes |Taiyo Yuden UMK063CG6R9DTHF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
587-5357-1-ND
|
DigiKey | CAP CER 6.9PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
UMK063CG6R9DTHF
|
Avnet Americas | Multilayer Ceramic Capacitor 6.9pF 50V 0.5pF 0201 Paper T/R - Tape and Reel (Alt: UMK063CG6R9DTHF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0043 / $0.0048 | Buy Now |
DISTI #
963-UMK063CG6R9DTHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASU063SCG6R9DF 50V 6.9pF C0G 0201 0.5 pF RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0036 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 6.9pF ±0.5pF - 50VDC - C0G - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0041 / $0.0060 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0087 / $0.0435 | Buy Now | |
DISTI #
UMK063CG6R9DTHF
|
Avnet Americas | Multilayer Ceramic Capacitor 6.9pF 50V 0.5pF 0201 Paper T/R - Tape and Reel (Alt: UMK063CG6R9DTHF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0043 / $0.0048 | Buy Now |
Part Details for UMK063CG6R9DTHF
UMK063CG6R9DTHF CAD Models
UMK063CG6R9DTHF Part Data Attributes:
|
UMK063CG6R9DTHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK063CG6R9DTHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 6.9pF, 50V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000069 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |