Part Details for UMK063CG5R6DTHF by TAIYO YUDEN
Overview of UMK063CG5R6DTHF by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK063CG5R6DTHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2011
|
Newark | Cap ,mlcc ,0201,50V ,c0G,5.60.5Pf Rohs Compliant: Yes |Taiyo Yuden UMK063CG5R6DTHF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
587-UMK063CG5R6DTHFCT-ND
|
DigiKey | CAP CER 5.6PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8250 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
UMK063CG5R6DTHF
|
Avnet Americas | Multilayer Ceramic Capacitor 5.6pF 50V 0.5pF 0201 Paper T/R - Tape and Reel (Alt: UMK063CG5R6DTHF) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0048 | Buy Now |
DISTI #
963-UMK063CG5R6DTHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU063SCG5R6DF RPLCMT PN 50V 5.6pF C0G 0201 AEC-Q200 RoHS: Compliant | 3475 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks | 0 |
|
$0.0036 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 5.6pF ±0.5pF - 50VDC - C0G - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0040 / $0.0056 | Buy Now |
Part Details for UMK063CG5R6DTHF
UMK063CG5R6DTHF CAD Models
UMK063CG5R6DTHF Part Data Attributes
|
UMK063CG5R6DTHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK063CG5R6DTHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 50V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.93% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.93% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for UMK063CG5R6DTHF
This table gives cross-reference parts and alternative options found for UMK063CG5R6DTHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK063CG5R6DTHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201CG5R6D9B20M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | UMK063CG5R6DTHF vs 0201CG5R6D9B20M |
0201CG5R6D9B20L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | UMK063CG5R6DTHF vs 0201CG5R6D9B20L |
MC01DTN5005R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, LEAD FREE | Viking Tech Corp | UMK063CG5R6DTHF vs MC01DTN5005R6 |
0201CG5R6D9B30D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | UMK063CG5R6DTHF vs 0201CG5R6D9B30D |
223886855568 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | UMK063CG5R6DTHF vs 223886855568 |
0201CG5R6D9B30L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | UMK063CG5R6DTHF vs 0201CG5R6D9B30L |
NMC0201NPO5R6D50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | UMK063CG5R6DTHF vs NMC0201NPO5R6D50TRPLPF |
NMC0201NPO5R6D50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | UMK063CG5R6DTHF vs NMC0201NPO5R6D50TRPLP3KF |
0201CG5R6D9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | UMK063CG5R6DTHF vs 0201CG5R6D9B20D |
CC0201DRNPO9B5R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | UMK063CG5R6DTHF vs CC0201DRNPO9B5R6 |