Part Details for UMK-32 RM/MR-G24/1/PLC by Phoenix Contact
Overview of UMK-32 RM/MR-G24/1/PLC by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL15110IRZ | Renesas Electronics Corporation | PLC MIMO Line Driver | |
ISL15110IRZ-T13 | Renesas Electronics Corporation | PLC MIMO Line Driver | |
ISL15110IRZ-T7 | Renesas Electronics Corporation | PLC MIMO Line Driver |
Price & Stock for UMK-32 RM/MR-G24/1/PLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | VARIOFACE output module - with 32 miniature relays - 1 N/O contact each - plugged - for 24 V DC (incl. relay) RoHS: Compliant | 0 |
|
$1,224.1000 / $1,312.8100 | Buy Now |
|
Master Electronics | VARIOFACE output module - with 32 miniature relays - 1 N/O contact each - plugged - for 24 V DC (incl. relay) RoHS: Compliant | 0 |
|
$1,224.1000 / $1,312.8100 | Buy Now |
Part Details for UMK-32 RM/MR-G24/1/PLC
UMK-32 RM/MR-G24/1/PLC CAD Models
UMK-32 RM/MR-G24/1/PLC Part Data Attributes
|
UMK-32 RM/MR-G24/1/PLC
Phoenix Contact
Buy Now
|
Compare Parts:
UMK-32 RM/MR-G24/1/PLC
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |