Part Details for UMJ212CB7105KGHT by TAIYO YUDEN
Overview of UMJ212CB7105KGHT by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMJ212CB7105KGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-4362-1-ND
|
DigiKey | CAP CER 1UF 50V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9723 In Stock |
|
$0.0566 / $0.3100 | Buy Now |
DISTI #
963-UMJ212CB7105KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCU21GCB7105KT 50V 1uF X7R 0805 10 % AEC-Q200 RoHS: Compliant | 21258 |
|
$0.0510 / $0.3100 | Buy Now |
|
Future Electronics | 1uF 10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0575 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 10% - 50VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0491 / $0.0765 | Buy Now |
DISTI #
66322417
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2247 | Americas - 10000 |
|
$0.0920 / $0.1062 | Buy Now |
DISTI #
UMJ212CB7105KGHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCU21GCB7105KT 50V 1uF X7R 0805 10 % AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 18000 In Stock |
|
$0.0550 | Buy Now |
Part Details for UMJ212CB7105KGHT
UMJ212CB7105KGHT CAD Models
UMJ212CB7105KGHT Part Data Attributes
|
UMJ212CB7105KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMJ212CB7105KGHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for UMJ212CB7105KGHT
This table gives cross-reference parts and alternative options found for UMJ212CB7105KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMJ212CB7105KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCMS0805105K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Vatronics Technologies Limited | UMJ212CB7105KGHT vs VCMS0805105K050XT |
MCJCU21GCB7105KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMJ212CB7105KGHT vs MCJCU21GCB7105KTPA1J |
MCJCU21GCB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMJ212CB7105KGHT vs MCJCU21GCB7105KTPA01 |
MBASU21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMJ212CB7105KGHT vs MBASU21GSB7105KTNA01 |
MLASU21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMJ212CB7105KGHT vs MLASU21GSB7105KTNA01 |
MBJCU21GCB7105KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMJ212CB7105KGHT vs MBJCU21GCB7105KTPA18 |
MMASU21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMJ212CB7105KGHT vs MMASU21GSB7105KTNA01 |
C0805C105K5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | UMJ212CB7105KGHT vs C0805C105K5RACAUTO |
MAASU21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMJ212CB7105KGHT vs MAASU21GSB7105KTNA01 |
AC0805KFX7R9BB105 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | YAGEO Corporation | UMJ212CB7105KGHT vs AC0805KFX7R9BB105 |