Part Details for UMJ107BB7473MAHT by TAIYO YUDEN
Overview of UMJ107BB7473MAHT by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMJ107BB7473MAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMJ107BB7473MAHT-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0603 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0543 | Buy Now |
DISTI #
UMJ107BB7473MAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: UMJ107BB7473MAHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0425 / $0.0479 | Buy Now |
DISTI #
963-UMJ107BB7473MAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCU168BB7473MT RPLCMT PN 50V 0.047uF X7R 0603 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0360 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0359 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.047uF (+/-) 20% - 50VDC - X7R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0320 / $0.0497 | Buy Now |
Part Details for UMJ107BB7473MAHT
UMJ107BB7473MAHT CAD Models
UMJ107BB7473MAHT Part Data Attributes
|
UMJ107BB7473MAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMJ107BB7473MAHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for UMJ107BB7473MAHT
This table gives cross-reference parts and alternative options found for UMJ107BB7473MAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMJ107BB7473MAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B473M500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | UMJ107BB7473MAHT vs 0603B473M500S |
MCJCU168BB7473MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMJ107BB7473MAHT vs MCJCU168BB7473MTPA01 |
0603F0500473MDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | UMJ107BB7473MAHT vs 0603F0500473MDT |
MCASU168SB7473MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMJ107BB7473MAHT vs MCASU168SB7473MTNA1J |
CM105X7R473M50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | UMJ107BB7473MAHT vs CM105X7R473M50AL |
MCASU168SB7473MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMJ107BB7473MAHT vs MCASU168SB7473MTNA01 |
CM105X7R473M50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | UMJ107BB7473MAHT vs CM105X7R473M50AN |
B37931K5473M001 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | UMJ107BB7473MAHT vs B37931K5473M001 |
MMJCU168BB7473MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMJ107BB7473MAHT vs MMJCU168BB7473MTPA18 |
0603B473M500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | UMJ107BB7473MAHT vs 0603B473M500NT |