-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, SC-88, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMH8NCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.15W UMT6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2280 In Stock |
|
$0.1087 / $0.4300 | Buy Now |
DISTI #
UMH8NTR
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin UMT T/R - Tape and Reel (Alt: UMH8NTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-UMH8NTR
|
Mouser Electronics | Digital Transistors DUAL NPN 50V 100MA RoHS: Compliant | 351 |
|
$0.1080 / $0.5100 | Buy Now |
|
Future Electronics | UMH8N Series 50 V 100 mA Dual NPN General Purpose Digital Transistor-SC-88 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1150 / $0.1230 | Buy Now |
DISTI #
84343861
|
Verical | Trans Digital BJT NPN 50V 100mA 6-Pin UMT T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1406 | Americas - 200 |
|
$0.3125 / $0.3213 | Buy Now |
DISTI #
UMH8NTR
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 150mW, SC88,SOT363 Min Qty: 10 | 0 |
|
$0.0440 / $0.0880 | RFQ |
DISTI #
C1S625901087109
|
Chip1Stop | NPN+NPN, SOT-363, Dual Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant pbFree: Yes Container: Cut Tape | 200 |
|
$0.2500 / $0.2800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$0.0450 / $0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMH8NTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMH8NTR
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-88 | |
Package Description | ROHS COMPLIANT, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | DIGITAL | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for UMH8NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMH8NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMH53T2R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, EMT6, SC-107C, 6 PIN | ROHM Semiconductor | UMH8NTR vs EMH53T2R |
IMH15AT110 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-74, 6 PIN | ROHM Semiconductor | UMH8NTR vs IMH15AT110 |
DDC114TH-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | UMH8NTR vs DDC114TH-7 |
IMH4AT110 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-74, 6 PIN | ROHM Semiconductor | UMH8NTR vs IMH4AT110 |
EMH15T2R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN | ROHM Semiconductor | UMH8NTR vs EMH15T2R |
DDC114TUQ-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | Diodes Incorporated | UMH8NTR vs DDC114TUQ-7-F |
DDC114TK-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | UMH8NTR vs DDC114TK-13 |
DTC144THT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-89, 3 PIN | ROHM Semiconductor | UMH8NTR vs DTC144THT2L |
DDC144TH-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | Diodes Incorporated | UMH8NTR vs DDC144TH-7-F |
DDC143TK-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | UMH8NTR vs DDC143TK-13 |