There are no models available for this part yet.
Overview of UMFT221XE-01 by FTDI Chip
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UMFT221XE-01 by FTDI Chip
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53X3663
|
Newark | Development Board, Usb To Spi, Kit Application Type:Interface, Application Sub Type:Usb To Spi, Silicon Manufacturer:Ftdi, Silicon Core Number:Ft221Xq, Product Range:-, Kit Contents:Dev Board Ft221Xq Rohs Compliant: Yes |Ftdi UMFT221XE-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5900 | Buy Now | |
DISTI #
768-1208-ND
|
DigiKey | MOD USB 8 BIT SPI DEV 0.6" FT221 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
2 In Stock |
|
$19.4760 / $21.2500 | Buy Now | |
DISTI #
895-UMFT221XE-01
|
Mouser Electronics | Interface Development Tools USB to 8-Bit SPI FT1248 Mod. RoHS: Compliant | 7 |
|
$18.8500 / $20.5000 | Buy Now | |
DISTI #
72044573
|
RS | USB to 8-bit SPI/FT1248 DIP module with a 0.6 row pitch for the FT221X | FTDI UMFT221XE-01 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9100 / $27.8600 | RFQ |
CAD Models for UMFT221XE-01 by FTDI Chip
Part Data Attributes for UMFT221XE-01 by FTDI Chip
UMFT221XE-01
FTDI Chip
|
|
---|---|
Samacsys Manufacturer
|
FTDI Chip
|
Want to compare parts?
-
UMFT221XE-01FTDI ChipVS
-