Part Details for UMF325B7224MNHT by TAIYO YUDEN
Overview of UMF325B7224MNHT by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMF325B7224MNHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7342
|
Newark | Cap, Aec-Q200, 0.22Uf, 50V, Mlcc, 1210, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMF325B7224MNHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.2020 | Buy Now |
DISTI #
41AH7341
|
Newark | Cap, Aec-Q200, 0.22Uf, 50V, Mlcc, 1210, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMF325B7224MNHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2020 | Buy Now |
DISTI #
UMF325B7224MNHT-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 1210 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1651 | Buy Now |
DISTI #
UMF325B7224MNHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.22uF 50V 20% 1210 Emboss T/R - Tape and Reel (Alt: UMF325B7224MNHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1518 / $0.1711 | Buy Now |
DISTI #
963-UMF325B7224MNHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASU32NSB7224MT RPLCMT PN 50V 0.22uF X7R 1210 AEC-Q200 RoHS: Compliant | 0 |
|
$0.1550 / $0.5600 | Order Now |
|
Future Electronics | CAP, MLCC, 1210/3225, 50V, X7R, 0.22 uF± 20 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.1540 / $0.1650 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 50VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1334 / $0.1583 | Buy Now |
Part Details for UMF325B7224MNHT
UMF325B7224MNHT CAD Models
UMF325B7224MNHT Part Data Attributes
|
UMF325B7224MNHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMF325B7224MNHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for UMF325B7224MNHT
This table gives cross-reference parts and alternative options found for UMF325B7224MNHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMF325B7224MNHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X7R500-224MSN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | VENKEL LTD | UMF325B7224MNHT vs C1210X7R500-224MSN6D |
C1210X7R500-224MG6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | VENKEL LTD | UMF325B7224MNHT vs C1210X7R500-224MG6D |
C1210X7R500-224MSN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | VENKEL LTD | UMF325B7224MNHT vs C1210X7R500-224MSN6R |
C1210X7R500-224MP6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | VENKEL LTD | UMF325B7224MNHT vs C1210X7R500-224MP6D |
CG1210X7R224MPT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | Quantic UTC | UMF325B7224MNHT vs CG1210X7R224MPT |
C1210X7R500-224MP6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | VENKEL LTD | UMF325B7224MNHT vs C1210X7R500-224MP6E |
C1210X7R500-224MG6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | VENKEL LTD | UMF325B7224MNHT vs C1210X7R500-224MG6R |
C1210X7R500-224MSNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | VENKEL LTD | UMF325B7224MNHT vs C1210X7R500-224MSNE |
CG1210X7R224MP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | Quantic UTC | UMF325B7224MNHT vs CG1210X7R224MP |
C1210X7R500-224MG6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | VENKEL LTD | UMF325B7224MNHT vs C1210X7R500-224MG6E |