-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMF212B7104KGHT by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7275
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0805, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now |
DISTI #
41AH7276
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0805, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0600 | Buy Now |
DISTI #
587-6546-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5388 In Stock |
|
$0.0288 / $0.2200 | Buy Now |
DISTI #
UMF212B7104KGHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.1uF 50V 10% 0805 Emboss T/R - Tape and Reel (Alt: UMF212B7104KGHT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel |
18000 |
|
$0.0147 | Buy Now |
DISTI #
963-UMF212B7104KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASU21GSB7104KT RPLCMT PN 50V 0.1uF X7R 0805 AEC-Q... more RoHS: Compliant | 3858 |
|
$0.0290 / $0.2200 | Buy Now |
|
Future Electronics | 0805 50V, X7R, 0.1 uF± 10 % - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
3000 Reel |
|
$0.0272 / $0.0293 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF (+/-) 10% - 50VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0310 / $0.0386 | Buy Now |
DISTI #
UMF212B7104KGHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASU21GSB7104KT RPLCMT PN 50V 0.1uF X7R 0805 AEC-Q... more RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0279 / $0.0284 | Buy Now |
|
LCSC | 50V 100nF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 100 |
|
$0.0180 / $0.0192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMF212B7104KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMF212B7104KGHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for UMF212B7104KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMF212B7104KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805J104K5RACAUTO | KEMET Corporation | $0.1232 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | UMF212B7104KGHT vs C0805J104K5RACAUTO |
MCASU21GSB7104KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | UMF212B7104KGHT vs MCASU21GSB7104KTNA01 |
0805Y0500104KET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | UMF212B7104KGHT vs 0805Y0500104KET |
C0805S104K5RACAUTO | KEMET Corporation | $0.1707 | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | UMF212B7104KGHT vs C0805S104K5RACAUTO |
GCD21BR71H104KA01L | Murata Manufacturing Co Ltd | $0.0491 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | UMF212B7104KGHT vs GCD21BR71H104KA01L |
GRM21BR71H104KA01L | Murata Manufacturing Co Ltd | $0.0220 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | UMF212B7104KGHT vs GRM21BR71H104KA01L |
C0805F104K5RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | UMF212B7104KGHT vs C0805F104K5RAC7210 |
SH21B104K500CT | Walsin Technology Corporation | $0.0132 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | UMF212B7104KGHT vs SH21B104K500CT |
C0805Y104K5RACTU | KEMET Corporation | $0.2274 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | UMF212B7104KGHT vs C0805Y104K5RACTU |
500R15W104KV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | UMF212B7104KGHT vs 500R15W104KV4T |