Part Details for UMF1A220MDD1TE by Nichicon Corporation
Results Overview of UMF1A220MDD1TE by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMF1A220MDD1TE Information
UMF1A220MDD1TE by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for UMF1A220MDD1TE
UMF1A220MDD1TE CAD Models
UMF1A220MDD1TE Part Data Attributes
|
UMF1A220MDD1TE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMF1A220MDD1TE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Manufacturer Series | MF | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 80 mA | |
Series | MF | |
Terminal Pitch | 5 mm |
Alternate Parts for UMF1A220MDD1TE
This table gives cross-reference parts and alternative options found for UMF1A220MDD1TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMF1A220MDD1TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1220LBM0505MXN711A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UMF1A220MDD1TE vs 1220LBM0505MXN711A |
8220LBM0505MXN011F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UMF1A220MDD1TE vs 8220LBM0505MXN011F |
8220LBM0505MX04D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UMF1A220MDD1TE vs 8220LBM0505MX04D |
1220LBM0505MXN211M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UMF1A220MDD1TE vs 1220LBM0505MXN211M |
2220LBM0505MXN711B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UMF1A220MDD1TE vs 2220LBM0505MXN711B |
2220LBM0505MXN711M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UMF1A220MDD1TE vs 2220LBM0505MXN711M |
1220LBM0505MXN511R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UMF1A220MDD1TE vs 1220LBM0505MXN511R |
8220LBM0505MXN5J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UMF1A220MDD1TE vs 8220LBM0505MXN5J |
8220LBM0505MX07J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UMF1A220MDD1TE vs 8220LBM0505MX07J |
2220LBM0505MXN911M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UMF1A220MDD1TE vs 2220LBM0505MXN911M |