Part Details for UMD6NFHATR by ROHM Semiconductor
Overview of UMD6NFHATR by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for UMD6NFHATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7918
|
Newark | Digital Transistor, 50V, 0.1A Rohs Compliant: Yes |Rohm UMD6NFHATR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1200 / $0.4890 | Buy Now |
DISTI #
846-UMD6NFHACT-ND
|
DigiKey | PNP+NPN DIGITAL TRANSISTOR (WITH Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0712 / $0.3500 | Buy Now |
DISTI #
UMD6NFHATR
|
Avnet Americas | General Purpose Digital Transistor NPN 50V 100mA 6-Pin SC-88 T/R - Tape and Reel (Alt: UMD6NFHATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-UMD6NFHATR
|
Mouser Electronics | Bipolar Transistors - BJT PNP+NPN Digital transistor (with built-in resistors). Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillatto RoHS: Compliant | 4979 |
|
$0.0710 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0713 | Buy Now |
|
Quest Components | 2400 |
|
$0.1400 / $0.7000 | Buy Now | |
|
Ameya Holding Limited | Transistors Bipolar (BJT) Arrays, Pre-Biased Min Qty: 1 | 100-Authorized Distributor |
|
$0.0627 / $0.2717 | Buy Now |
DISTI #
UMD6NFHATR
|
Avnet Silica | General Purpose Digital Transistor NPN 50V 100mA 6-Pin SC-88 T/R (Alt: UMD6NFHATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UMD6NFHATR
UMD6NFHATR CAD Models
UMD6NFHATR Part Data Attributes
|
UMD6NFHATR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMD6NFHATR
ROHM Semiconductor
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-88, SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN/PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |