Part Details for UMD2N by ROHM Semiconductor
Results Overview of UMD2N by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMD2N Information
UMD2N by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for UMD2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 446 |
|
RFQ |
Part Details for UMD2N
UMD2N CAD Models
UMD2N Part Data Attributes
|
UMD2N
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMD2N
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.03A I(C), 2-Element, NPN and PNP, Silicon
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.03 A | |
DC Current Gain-Min (hFE) | 56 | |
JESD-609 Code | e2 | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN/PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Transistor Element Material | SILICON |