Part Details for UMC-05BMMM-SL8A02 by Amphenol Corporation
Overview of UMC-05BMMM-SL8A02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMC-05BMMM-SL8A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMC-05BMMM-SL8A02
|
Avnet Americas | Cable Assembly PVC 2m 24AWG/22AWG 5POS M12 Circular PL - Bulk (Alt: UMC-05BMMM-SL8A02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4104 / $22.3100 | Buy Now |
DISTI #
523-UMC-05BMMMSL8A02
|
Mouser Electronics | Sensor Cables / Actuator Cables PANEL SCREW 3PIN M CONN M PIN RoHS: Compliant | 0 |
|
$36.6000 / $41.7900 | Order Now |
Part Details for UMC-05BMMM-SL8A02
UMC-05BMMM-SL8A02 CAD Models
UMC-05BMMM-SL8A02 Part Data Attributes
|
UMC-05BMMM-SL8A02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
UMC-05BMMM-SL8A02
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Connector Type | CIRCULAR CONNECTOR |