Part Details for UMC-050505-FMF-TS001 by Amphenol LTW Technology
Overview of UMC-050505-FMF-TS001 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMC-050505-FMF-TS001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W1028
|
Newark | Adapter, Jack-Plug-Jack, 5 Position, Inter Series Connector A:-, Convert From Positions:5Positions, Convert From Gender:Jack, Inter Series Connector B:-, Convert To Positions:5Positions, Convert To Gender:Receptacle, Plug Rohs Compliant: Yes |Amphenol Ltw UMC-050505-FMF-TS001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5200 / $24.7200 | Buy Now |
DISTI #
UMC-050505-FMF-TS001-ND
|
DigiKey | CONN T-ADPT 5P-5/5P F-F/M INLINE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$21.4603 / $38.5700 | Buy Now |
DISTI #
71379574
|
RS | Connector, NMEAM12 CONN 5PIN T ADAPTOR NMEA5FEMALE TO 5MALE TO 5FEMALE | Amphenol LTW Technology UMC-050505-FMF-TS001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0500 | RFQ |
DISTI #
LTWUMC-050505-FMF-TS001
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.7984 / $22.1558 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$16.7800 / $36.7800 | Buy Now |
DISTI #
LTWUMC-050505-FMF-TS001
|
Interstate Connecting Components | 0 |
|
$21.7984 / $22.1558 | Buy Now | |
DISTI #
UMC-050505-FMF-TS001
|
ECCO | 100 |
|
$36.7800 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$16.7800 / $36.7800 | Buy Now |