Part Details for UMB4NFHATN by ROHM Semiconductor
Overview of UMB4NFHATN by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMB4NFHATN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7404
|
Newark | Trans, Pnp, Aec-Q101, 10K, Sot-353, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:-, Resistor Ratio, R1/R2:-, Rf Transistor Case:Sot-353 Rohs Compliant: Yes |Rohm UMB4NFHATN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 / $0.3430 | Buy Now |
DISTI #
UMB4NFHATNCT-ND
|
DigiKey | PNP+PNP DIGITAL TRANSISTOR (CORR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2985 In Stock |
|
$0.0375 / $0.3300 | Buy Now |
DISTI #
UMB4NFHATN
|
Avnet Americas | Digital Translator with Built-in Bias Resistor Dual PNP -50V -100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: UMB4NFHATN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now |
DISTI #
755-UMB4NFHATN
|
Mouser Electronics | Digital Transistors PNP+PNP SOT-363 10kO Input Resist RoHS: Compliant | 5849 |
|
$0.0370 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0375 | Buy Now |
DISTI #
UMB4NFHATN
|
TME | Transistor: PNP x2, bipolar, BRT, 50V, 0.1A, 150mW, SC88,SOT363 Min Qty: 10 | 0 |
|
$0.0516 / $0.0865 | RFQ |
|
Ameya Holding Limited | PNP+PNP DIGITAL TRANSISTOR (CORR Min Qty: 1 | 100-Authorized Distributor |
|
$0.0630 / $0.3300 | Buy Now |
Part Details for UMB4NFHATN
UMB4NFHATN CAD Models
UMB4NFHATN Part Data Attributes
|
UMB4NFHATN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMB4NFHATN
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-88, SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 300 V |
Alternate Parts for UMB4NFHATN
This table gives cross-reference parts and alternative options found for UMB4NFHATN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMB4NFHATN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMB4NFHATR | Small Signal Bipolar Transistor | ROHM Semiconductor | UMB4NFHATN vs UMB4NFHATR |