Transistors
UMA6NT1G
onsemi
Description: TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 419A-02, SC-88A, SC-70, 5 PIN, BIP General Purpose Small Signal

Overview of UMA6NT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for UMA6NT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UMA6NT1G by onsemi

UMA6NT1G
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SC-70
Package Description
LEAD FREE, CASE 419A-02, SC-88A, SC-70, 5 PIN
Pin Count
5
Manufacturer Package Code
CASE 419A-02
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
BUILT IN BIAS RESISTOR
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
160
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
5
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Want to compare parts?
  1. UMA6NT1G
    onsemi
    TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 419A-02, SC-88A, SC-70, 5 PIN, BIP General Purpose Small Signal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMA6NT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMA6NT1G by onsemi

Select Manufacturer
Which Manufacturer of UMA6NT1G would you like to use for your alert(s)?
  • Please alert me when UMA6NT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMA6NT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMA6NT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMA6NT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMA6NT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMA6NT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: