Part Details for UMA1H3R3MDD by Nichicon Corporation
Overview of UMA1H3R3MDD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMA1H3R3MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMA1H3R3MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.3 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UMA1H3R3MDD) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100470076
|
Chip1Stop | Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5mm) Radial 1.5mm 17mA 2000h 85℃ Bulk RoHS: Compliant Container: Bulk | 119 |
|
$0.1670 / $0.2020 | Buy Now |
Part Details for UMA1H3R3MDD
UMA1H3R3MDD CAD Models
UMA1H3R3MDD Part Data Attributes
|
UMA1H3R3MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMA1H3R3MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5MMH RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 17 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UMA1H3R3MDD
This table gives cross-reference parts and alternative options found for UMA1H3R3MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA1H3R3MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCD11A050332M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | TDK Epcos | UMA1H3R3MDD vs RCD11A050332M |
23R3LFM0405MVN285D | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA1H3R3MDD vs 23R3LFM0405MVN285D |
13R3LFM0405MVN3810 | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA1H3R3MDD vs 13R3LFM0405MVN3810 |
13R3LFM0405MVN98EJ | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA1H3R3MDD vs 13R3LFM0405MVN98EJ |
23R3LFM0405MVN481J | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA1H3R3MDD vs 23R3LFM0405MVN481J |
23R3LFM0405MVN085J | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA1H3R3MDD vs 23R3LFM0405MVN085J |
SE1H335M04005FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UMA1H3R3MDD vs SE1H335M04005FS |
13R3LFM0405MVN285D | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA1H3R3MDD vs 13R3LFM0405MVN285D |
83R3LFM0405MVN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | UMA1H3R3MDD vs 83R3LFM0405MVN5A |
83R3LFM0405MVN78FA | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA1H3R3MDD vs 83R3LFM0405MVN78FA |