Part Details for UMA1E330MDD1TE by Nichicon Corporation
Overview of UMA1E330MDD1TE by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMA1E330MDD1TE
UMA1E330MDD1TE CAD Models
UMA1E330MDD1TE Part Data Attributes
|
UMA1E330MDD1TE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMA1E330MDD1TE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00825 mA | |
Length | 5 mm | |
Manufacturer Series | MA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 52 mA | |
Series | MA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UMA1E330MDD1TE
This table gives cross-reference parts and alternative options found for UMA1E330MDD1TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA1E330MDD1TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330LDMAA05MVN38EJ | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA1E330MDD1TE vs 1330LDMAA05MVN38EJ |
2330LDMAA05MVN98FR | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA1E330MDD1TE vs 2330LDMAA05MVN98FR |
8330LDMAA05MVN485B | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA1E330MDD1TE vs 8330LDMAA05MVN485B |
8330LDMAA05MVN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UMA1E330MDD1TE vs 8330LDMAA05MVN4E |
8330LDMAA05MV01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UMA1E330MDD1TE vs 8330LDMAA05MV01D |
8330LDMAA05MVN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UMA1E330MDD1TE vs 8330LDMAA05MVN4J |
25MS533MT56.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UMA1E330MDD1TE vs 25MS533MT56.3X5 |
1330LDMAA05MVN98EF | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA1E330MDD1TE vs 1330LDMAA05MVN98EF |
2330LDMAA05MVN48ER | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA1E330MDD1TE vs 2330LDMAA05MVN48ER |
1330LDMAA05MVN485A | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMA1E330MDD1TE vs 1330LDMAA05MVN485A |