Part Details for UM9402 by Microchip Technology Inc
Overview of UM9402 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UM9402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UM9402-ND
|
DigiKey | SI PPIN HERMETIC GLASS FLANGE Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UM9402
|
Microchip Technology Inc | Si PPIN Hermetic Glass Flange, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.6200 / $8.1500 | Buy Now |
|
NAC | PIN Diode - wtn RoHS: Compliant Min Qty: 75 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UM9402
UM9402 CAD Models
UM9402 Part Data Attributes
|
UM9402
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM9402
Microchip Technology Inc
Pin Diode, 50V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW HARMONIC DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Capacitance-Nom | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-XEMW-N2 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 2 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for UM9402
This table gives cross-reference parts and alternative options found for UM9402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM9402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM9402BE3 | Pin Diode, Silicon | Microchip Technology Inc | UM9402 vs UM9402BE3 |
UM9402B | Pin Diode, 50V V(BR), Silicon | Microchip Technology Inc | UM9402 vs UM9402B |