Part Details for UM7301BE3 by Microsemi Corporation
Overview of UM7301BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for UM7301BE3
UM7301BE3 CAD Models
UM7301BE3 Part Data Attributes
|
UM7301BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UM7301BE3
Microsemi Corporation
Pin Diode, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.7 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-XALF-W2 | |
Minority Carrier Lifetime-Nom | 4 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 4 W | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |