-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, UMT6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UM6K1NTNCT-ND
|
DigiKey | MOSFET 2N-CH 30V 0.1A UMT6 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
247444 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
UM6K1NTN
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 100mA 6-Pin UMT T/R - Tape and Reel (Alt: UM6K1NTN) RoHS: Compliant Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | N-Channel + N-Channel 150 mW 30 V 13 Ω SMT 4 V Drive MosFet - SOT-363 (UMT6) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0817 / $0.0905 | Buy Now |
DISTI #
66459302
|
Verical | Trans MOSFET N-CH Si 30V 0.1A 6-Pin UMT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2306 | Americas - 21000 |
|
$0.0891 / $0.1048 | Buy Now |
|
Bristol Electronics | 19356 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, SC-88 | 14240 |
|
$0.0781 / $0.4460 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, SC-88 | 45520 |
|
$0.1065 / $0.7100 | Buy Now |
DISTI #
UM6K1NTN
|
TTI | MOSFET 2N-CH 30V .1A SOT-363 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 48000 In Stock |
|
$0.0780 / $0.0840 | Buy Now |
DISTI #
UM6K1NTN
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 100mA 6-Pin UMT T/R - Tape and Reel (Alt: UM6K1NTN) RoHS: Compliant Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | N-Channel + N-Channel 150 mW 30 V 13 Ω SMT 4 V Drive MosFet - SOT-363 (UMT6) Min Qty: 1 | 2340-Authorized Distributor |
|
$0.2191 / $0.2922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UM6K1NTN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UM6K1NTN
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, UMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | UMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for UM6K1NTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM6K1NTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM6K1N-TP | Small Signal Field-Effect Transistor, | Micro Commercial Components | UM6K1NTN vs UM6K1N-TP |
UM6K1N-TP-HF | Small Signal Field-Effect Transistor, | Micro Commercial Components | UM6K1NTN vs UM6K1N-TP-HF |