Part Details for UM6K1NA-TP by Micro Commercial Components
Overview of UM6K1NA-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM6K1NA-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-UM6K1NA-TPCT-ND
|
DigiKey | MOSFET 2N-CH 30V 0.5A SOT363 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5770 In Stock |
|
$0.0420 / $0.3500 | Buy Now |
DISTI #
833-UM6K1NA-TP
|
Mouser Electronics | MOSFET N-Channel MOSFET RoHS: Compliant | 0 |
|
$0.0420 / $0.3600 | Order Now |
|
Future Electronics | UM6K Series Dual N-Channel 0.3 W 30 V 0.75 Ω SMT Small Signal MosFet - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0412 / $0.0468 | Buy Now |
DISTI #
78828413
|
Verical | Trans MOSFET N-CH 30V 0.5A 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | Americas - 3000000 |
|
$0.0390 | Buy Now |
Part Details for UM6K1NA-TP
UM6K1NA-TP CAD Models
UM6K1NA-TP Part Data Attributes:
|
UM6K1NA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
UM6K1NA-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 0.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 0.96 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5.5 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON |