Part Details for UM62256E-70LL by United Microelectronics Corporation
Results Overview of UM62256E-70LL by United Microelectronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM62256E-70LL Information
UM62256E-70LL by United Microelectronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for UM62256E-70LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 25 |
|
RFQ |
Part Details for UM62256E-70LL
UM62256E-70LL CAD Models
UM62256E-70LL Part Data Attributes
|
UM62256E-70LL
United Microelectronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UM62256E-70LL
United Microelectronics Corporation
Standard SRAM, 32KX8, 70ns, CMOS, PDIP28
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED MICROELECTRONICS CORP | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for UM62256E-70LL
This table gives cross-reference parts and alternative options found for UM62256E-70LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM62256E-70LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-3829421MYA | Micross Components | Check for Price | Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | UM62256E-70LL vs 5962-3829421MYA |
5962-9461113HTC | White Microelectronics | Check for Price | SRAM Module, 512KX32, 25ns, CMOS, CPGA66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | UM62256E-70LL vs 5962-9461113HTC |
5962-9461112HMX | Micross Components | Check for Price | SRAM Module, 512KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 | UM62256E-70LL vs 5962-9461112HMX |
5962-9559515HAC | Micross Components | Check for Price | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 | UM62256E-70LL vs 5962-9559515HAC |
5962-8855209ZX | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 | UM62256E-70LL vs 5962-8855209ZX |
5962-9461111HAA | White Electronic Designs Corp | Check for Price | SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | UM62256E-70LL vs 5962-9461111HAA |
FTS128K32N-15H1I | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SHIELD, CERAMIC, PGA-66 | UM62256E-70LL vs FTS128K32N-15H1I |
5962-9318711H4C | White Electronic Designs Corp | Check for Price | SRAM Module, 128KX32, 15ns, CMOS, CPGA66, | UM62256E-70LL vs 5962-9318711H4C |
5962-9562409HNX | Micross Components | Check for Price | SRAM Module, 512KX32, 20ns, CMOS, QFP-68 | UM62256E-70LL vs 5962-9562409HNX |
P4C1299-25LMB | Pyramid Semiconductor Corporation | Check for Price | Pseudo Static RAM Module | UM62256E-70LL vs P4C1299-25LMB |