Part Details for UM5-IG5F18-10.000 by ILSI America LLC
Overview of UM5-IG5F18-10.000 by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for UM5-IG5F18-10.000
UM5-IG5F18-10.000 CAD Models
UM5-IG5F18-10.000 Part Data Attributes
|
UM5-IG5F18-10.000
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
UM5-IG5F18-10.000
ILSI America LLC
Parallel - Fundamental Quartz Crystal, 10MHz Nom, UM5, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | UM5, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB3.2XH6.0 (mm)/L0.315XB0.126XH0.236 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |
Alternate Parts for UM5-IG5F18-10.000
This table gives cross-reference parts and alternative options found for UM5-IG5F18-10.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM5-IG5F18-10.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM5-IG9F18-10.000 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, UM5, 2 PIN | ILSI America LLC | UM5-IG5F18-10.000 vs UM5-IG9F18-10.000 |
UM5-IG2F18-10.000 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, UM5, 2 PIN | ILSI America LLC | UM5-IG5F18-10.000 vs UM5-IG2F18-10.000 |
UM5-IG0F18-10.000 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, UM5, 2 PIN | ILSI America LLC | UM5-IG5F18-10.000 vs UM5-IG0F18-10.000 |
UM5-IG3F18-10.000 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, UM5, 2 PIN | ILSI America LLC | UM5-IG5F18-10.000 vs UM5-IG3F18-10.000 |