Part Details for UM4306B by Microchip Technology Inc
Overview of UM4306B by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM4306B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UM4306B
|
Microchip Technology Inc | Si PPIN Hermetic Glass Axial, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
71 Alternates Available |
|
$34.0700 / $41.9200 | Buy Now |
|
Onlinecomponents.com | Diode PIN Attenuator/Switch 600V 2-Pin Style B RoHS: Compliant | 71 Factory Stock |
|
$0 | Buy Now |
|
NAC | MEBB60 LD COMM RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UM4306B
UM4306B CAD Models
UM4306B Part Data Attributes
|
UM4306B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM4306B
Microchip Technology Inc
Pin Diode, 600V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2.2 pF | |
Diode Capacitance-Nom | 2.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 150 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 6 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UM4306B
This table gives cross-reference parts and alternative options found for UM4306B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM4306B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UM4306EE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM4306B vs UM4306EE3 |
UM4306DR | Microchip Technology Inc | Check for Price | Pin Diode, 600V V(BR), Silicon | UM4306B vs UM4306DR |
UM4306C | Microchip Technology Inc | Check for Price | Pin Diode, 600V V(BR), Silicon | UM4306B vs UM4306C |
UM4306A | Microchip Technology Inc | Check for Price | Pin Diode, 600V V(BR), Silicon | UM4306B vs UM4306A |
UM4306 | Microsemi Corporation | Check for Price | Pin Diode, 600V V(BR), Silicon, | UM4306B vs UM4306 |
UM4306E | Microchip Technology Inc | Check for Price | Pin Diode, 600V V(BR), Silicon | UM4306B vs UM4306E |
UM4306D | Microchip Technology Inc | Check for Price | Pin Diode, 600V V(BR), Silicon | UM4306B vs UM4306D |
UM4306CR | Microchip Technology Inc | Check for Price | Pin Diode, 600V V(BR), Silicon | UM4306B vs UM4306CR |