Part Details for UM4010A by Microchip Technology Inc
Results Overview of UM4010A by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM4010A Information
UM4010A by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UM4010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UM4010A
|
Microchip Technology Inc | Si PPIN Hermetic Seal, Projected EOL: 2044-08-15 Lead time: 12 Weeks, 0 Days |
0 Alternates Available |
|
$26.2100 / $32.2400 | Buy Now |
|
NAC | M8BBK0 UNL COMM RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UM4010A
UM4010A CAD Models
UM4010A Part Data Attributes
|
UM4010A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM4010A
Microchip Technology Inc
Pin Diode, 1000V V(BR), Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 1000 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 3 pF | |
Diode Capacitance-Nom | 2.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | O-CEMW-N2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 10 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for UM4010A
This table gives cross-reference parts and alternative options found for UM4010A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM4010A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UM4010B | Microchip Technology Inc | Check for Price | Pin Diode, 1000V V(BR), Silicon | UM4010A vs UM4010B |
UM4010E | Microchip Technology Inc | Check for Price | Pin Diode, 1000V V(BR), Silicon | UM4010A vs UM4010E |
UM4010SM | Microchip Technology Inc | Check for Price | Pin Diode, 1000V V(BR), Silicon | UM4010A vs UM4010SM |
UM4010CR | Microchip Technology Inc | Check for Price | Pin Diode, 1000V V(BR), Silicon | UM4010A vs UM4010CR |
UM4010C | Microchip Technology Inc | Check for Price | Pin Diode, 1000V V(BR), Silicon | UM4010A vs UM4010C |