Part Details for UM30-212114 by SICK AG
Overview of UM30-212114 by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3070ARQZ-RL7 | Analog Devices | 2.5kV Isolated Switch Reg W/In | |
ADUM3070ARQZ | Analog Devices | 2.5kV Isolated Switch Reg W/In | |
EVAL-ADUM3070EBZ | Analog Devices | EVAL BD for ADUM3070 Devices |
Price & Stock for UM30-212114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UM30-212114
|
TME | Sensor: ultrasonic, straight, Range: 65÷350mm, NPN x2 NO/NC, 200mA Min Qty: 1 | 0 |
|
$537.0800 | RFQ |