Part Details for UM30-212111 by SICK AG
Overview of UM30-212111 by SICK AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM30-212111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM9239
|
Newark | Ultrasonic Sensor, 400Khz, 350Mm Rohs Compliant: Yes |Sick UM30-212111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$448.4700 / $477.1000 | Buy Now |
DISTI #
1882-1420-ND
|
DigiKey | SENSOR PROX ULTRASN 65-350MM CYL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$435.0280 / $449.7500 | Buy Now |
DISTI #
UM30-212111
|
TME | Sensor: ultrasonic, straight, Range: 65÷350mm, PNP / NO / NC Min Qty: 1 | 1 |
|
$382.0100 | Buy Now |
|
Neutron USA | Distance Sensor Ultrasonic 1 PNP 60 - 600mm Range M12 5-Pin | 7 |
|
$976.6200 | Buy Now |