Part Details for UM2108A by Microchip Technology Inc
Results Overview of UM2108A by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM2108A Information
UM2108A by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UM2108A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UM2108A
|
Microchip Technology Inc | Si PPIN Hermetic Seal, Projected EOL: 2044-08-15 ECCN: EAR99 Lead time: 12 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now |
Part Details for UM2108A
UM2108A CAD Models
UM2108A Part Data Attributes
|
UM2108A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM2108A
Microchip Technology Inc
Pin Diode, 800V V(BR), Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 800 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2.5 pF | |
Diode Capacitance-Nom | 2.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 2 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | MEDIUM FREQUENCY TO HIGH FREQUENCY | |
JESD-30 Code | O-XEMW-N2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 25 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for UM2108A
This table gives cross-reference parts and alternative options found for UM2108A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM2108A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UM2108AE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM2108A vs UM2108AE3 |
UM2108CR | Microchip Technology Inc | Check for Price | Pin Diode, 800V V(BR), Silicon | UM2108A vs UM2108CR |
UMX2108DR | Microchip Technology Inc | Check for Price | Pin Diode, 800V V(BR), Silicon | UM2108A vs UMX2108DR |
UMX2108B | Microchip Technology Inc | Check for Price | Pin Diode, 800V V(BR), Silicon | UM2108A vs UMX2108B |
UM2108DE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM2108A vs UM2108DE3 |
UM2108BE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM2108A vs UM2108BE3 |
UM2108 | Microchip Technology Inc | Check for Price | Pin Diode, 800V V(BR), Silicon | UM2108A vs UM2108 |
UM2108SME3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM2108A vs UM2108SME3 |
UM2108B | Microchip Technology Inc | Check for Price | Pin Diode, 800V V(BR), Silicon | UM2108A vs UM2108B |
UM2108EE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM2108A vs UM2108EE3 |