Part Details for UM2102B by Microchip Technology Inc
Results Overview of UM2102B by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM2102B Information
UM2102B by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UM2102B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UM2102B
|
Microchip Technology Inc | Si PPIN Hermetic Glass Axial, Projected EOL: 2044-08-15 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now |
Part Details for UM2102B
UM2102B CAD Models
UM2102B Part Data Attributes
|
UM2102B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM2102B
Microchip Technology Inc
Pin Diode, 200V V(BR), Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2.5 pF | |
Diode Capacitance-Nom | 2.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 2 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | MEDIUM FREQUENCY TO HIGH FREQUENCY | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 25 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UM2102B
This table gives cross-reference parts and alternative options found for UM2102B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM2102B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UM2102SME3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM2102B vs UM2102SME3 |
UMX2102B | Microchip Technology Inc | Check for Price | Pin Diode, 200V V(BR), Silicon | UM2102B vs UMX2102B |
UMX2102D | Microchip Technology Inc | Check for Price | Pin Diode, 200V V(BR), Silicon | UM2102B vs UMX2102D |
UMX2102C | Microchip Technology Inc | Check for Price | Pin Diode, 200V V(BR), Silicon | UM2102B vs UMX2102C |
UMX2102CR | Microchip Technology Inc | Check for Price | Pin Diode, 200V V(BR), Silicon | UM2102B vs UMX2102CR |
UMX2102SM | Microchip Technology Inc | Check for Price | Pin Diode, 200V V(BR), Silicon | UM2102B vs UMX2102SM |
UM2102C | Microchip Technology Inc | Check for Price | Pin Diode, 200V V(BR), Silicon | UM2102B vs UM2102C |
UM2102EE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM2102B vs UM2102EE3 |
UM2102CRE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM2102B vs UM2102CRE3 |
UM2102DRE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM2102B vs UM2102DRE3 |