Part Details for UM2031 by Universal Microelectronics Co Ltd
Overview of UM2031 by Universal Microelectronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UM2031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 375 |
|
$29.5200 / $36.0000 | Buy Now |
|
Quest Components | 300 |
|
$31.5000 / $39.0000 | Buy Now |
Part Details for UM2031
UM2031 CAD Models
UM2031 Part Data Attributes
|
UM2031
Universal Microelectronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UM2031
Universal Microelectronics Co Ltd
Analog Circuit, Hybrid, PDIP12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNIVERSAL MICROELECTRONICS CO LTD | |
Package Description | DIP, DIP12/24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-PDIP-T12 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP12/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |