Part Details for UM18-211161101 by SICK AG
Results Overview of UM18-211161101 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM18-211161101 Information
UM18-211161101 by SICK AG is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR3UM18A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4/DFN4E |
Price & Stock for UM18-211161101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM5569
|
Newark | Ultrasonic Sensor, 320Khz, 250Mm Rohs Compliant: Yes |Sick UM18-211161101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$221.1600 / $341.0400 | Buy Now |
DISTI #
UM18-211161101
|
TME | Sensor: ultrasonic, straight, Range: 30÷250mm, PNP / NO / NC, PBT Min Qty: 1 | 0 |
|
$216.3000 | RFQ |