Part Details for UM1560P-15 by Union Semiconductor Inc
Overview of UM1560P-15 by Union Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM1560P-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3351-UM1560P-15TR-ND
|
DigiKey | 8V Input Ultra Low Quiescent Cur Min Qty: 2 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
22771 In Stock |
|
$0.1500 / $0.2600 | Buy Now |
DISTI #
80563878
|
Verical | UM1560P-15 Min Qty: 438 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.1500 / $0.2000 | Buy Now |