Part Details for UM1530S-18 by Union Semiconductor Inc
Overview of UM1530S-18 by Union Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM1530S-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3351-UM1530S-18TR-ND
|
DigiKey | 5V Input, Low Quiescent Current Min Qty: 2 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1300 / $0.2600 | Buy Now |
DISTI #
80563867
|
Verical | UM1530S-18 Min Qty: 438 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.1300 / $0.2000 | Buy Now |