Part Details for UM122-SEFE/R by Phoenix Contact
Overview of UM122-SEFE/R by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM122-SEFE/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Side element, right, with foot, width: 5 mm wide, length: 122 mm, for mounting on DIN rail NS 32 or NS 35/7.5 RoHS: Compliant |
107 In Stock |
|
$3.7200 / $5.2500 | Buy Now |
DISTI #
2908786
|
TTI | Enclosures for Industrial Automation UM 122-SEFE/R RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.9300 / $4.1700 | Buy Now |
|
Master Electronics | Side element, right, with foot, width: 5 mm wide, length: 122 mm, for mounting on DIN rail NS 32 or NS 35/7.5 RoHS: Compliant |
107 In Stock |
|
$3.7200 / $5.2500 | Buy Now |