Part Details for UM108-SEFE/R by Phoenix Contact
Overview of UM108-SEFE/R by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM108-SEFE/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Side element with foot, 5 mm wide (right), for mounting on NS 32 or NS 35/7.5. PCB width: 107.5 mm RoHS: Compliant |
110 In Stock 1416 Factory Stock |
|
$2.1700 / $2.8100 | Buy Now |
DISTI #
77585357
|
Verical | Side Element With Foot, 5 mm Wide (Right), For Mounting On Ns 32 Or Ns 35/7.5. Pcb Width 107.5 mm, Polyamide RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2349 | Americas - 771 |
|
$1.0323 / $1.3052 | Buy Now |
DISTI #
70810280
|
Verical | Side Element With Foot, 5 mm Wide (Right), For Mounting On Ns 32 Or Ns 35/7.5. Pcb Width 107.5 mm, Polyamide RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 80 |
|
$3.0819 / $3.7219 | Buy Now |
|
Master Electronics | Side element with foot, 5 mm wide (right), for mounting on NS 32 or NS 35/7.5. PCB width: 107.5 mm RoHS: Compliant |
110 In Stock 1416 Factory Stock |
|
$2.1700 / $2.8100 | Buy Now |