Part Details for UM108-SE by Phoenix Contact
Overview of UM108-SE by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UM108-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Side element, 5 mm wide, PCB width: 107.5 mm RoHS: Compliant |
82 In Stock 772 Factory Stock |
|
$2.1800 / $2.9300 | Buy Now |
DISTI #
68787095
|
Verical | Side Element, 5 mm Wide, PCB Width 107.5 mm, Polyamide RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2317 | Americas - 267 |
|
$1.1394 | Buy Now |
|
Master Electronics | Side element, 5 mm wide, PCB width: 107.5 mm RoHS: Compliant |
82 In Stock 772 Factory Stock |
|
$2.1800 / $2.9300 | Buy Now |