Part Details for UM108-FE by Phoenix Contact
Overview of UM108-FE by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM108-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Foot element, 107.5 mm wide, for mounting on NS 32 or NS 35/7.5, below profile housing UM 108. RoHS: Compliant |
270 In Stock 3025 Factory Stock |
|
$1.4500 / $1.8500 | Buy Now |
DISTI #
72482576
|
Verical | Foot Element, 107.5 mm Wide, For Mounting On Ns 32 Or Ns 35/7.5, Below Profile Housing Um 108, Polyamide RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2338 | Americas - 5144 |
|
$0.6962 / $0.8106 | Buy Now |
DISTI #
75302504
|
Verical | Foot Element, 107.5 mm Wide, For Mounting On Ns 32 Or Ns 35/7.5, Below Profile Housing Um 108, Polyamide RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 250 |
|
$1.9413 / $2.4503 | Buy Now |
|
Master Electronics | Foot element, 107.5 mm wide, for mounting on NS 32 or NS 35/7.5, below profile housing UM 108. RoHS: Compliant |
270 In Stock 3025 Factory Stock |
|
$1.4500 / $1.8500 | Buy Now |
Part Details for UM108-FE
UM108-FE CAD Models
UM108-FE Part Data Attributes
|
UM108-FE
Phoenix Contact
Buy Now
|
Compare Parts:
UM108-FE
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |