Part Details for UM050V1006FE by Ohmite Mfg Co
Overview of UM050V1006FE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM050V1006FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8114
|
Newark | 30Kv 100M 1%/ Box Rohs Compliant: Yes |Ohmite UM050V1006FE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-UM050V1006FE-ND
|
DigiKey | RES 100M OHM 1% 3W RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$20.9400 | Buy Now |
DISTI #
UM050V1006FE-ND
|
DigiKey | 30KV 100M 1% Min Qty: 50 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$25.4236 | Buy Now |
DISTI #
588-UM050V1006FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 100M Ohms 30KV 1% RoHS: Compliant | 0 |
|
$20.9400 / $24.1000 | Order Now |
DISTI #
71431464
|
RS | 30KV 100M 1% | Ohmite UM050V1006FE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.9500 / $35.5600 | RFQ |
|
Onlinecomponents.com | Res Thick Film 100M Ohm 1% 3W ±50ppm/°C Silicone RDL RoHS: Compliant | 0 |
|
$25.0200 / $35.5400 | Buy Now |
DISTI #
UM050V1006FE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$20.4400 / $24.4800 | Buy Now |
|
Master Electronics | Res Thick Film 100M Ohm 1% 3W ±50ppm/°C Silicone RDL RoHS: Compliant | 0 |
|
$25.0200 / $35.5400 | Buy Now |