Part Details for UM-R-PC-1(41) by Hirose Electric Co Ltd
Overview of UM-R-PC-1(41) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM-R-PC-1(41)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0185
|
Newark | Small Push On Lock, Micro Coaxial Connectors |Hirose(Hrs) UM-R-PC-1(41) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $9.1000 | Buy Now |
DISTI #
H122980-ND
|
DigiKey | CONN UMC RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
52 In Stock |
|
$5.5486 / $9.3200 | Buy Now |
DISTI #
UM-R-PC-1(41)
|
Avnet Americas | Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Straight Through Hole Gold - Bag (Alt: UM-R-PC-1(41)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$5.0125 / $6.5975 | Buy Now |
DISTI #
798-UM-R-PC-141
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 24 |
|
$5.5400 / $9.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$5.5500 | Buy Now |
DISTI #
HIRUM-R-PC-1(41)
|
Heilind Electronics | 318-0054-2-41 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $8.9600 | Buy Now |
DISTI #
C1S312300212866
|
Chip1Stop | Conn Ultra Miniature RCP 0Hz to 1GHz 50Ohm Solder ST Thru-Hole Gold RoHS: Compliant Container: Bulk | 410 |
|
$2.8400 / $4.9600 | Buy Now |
Part Details for UM-R-PC-1(41)
UM-R-PC-1(41) CAD Models
UM-R-PC-1(41) Part Data Attributes
|
UM-R-PC-1(41)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UM-R-PC-1(41)
Hirose Electric Co Ltd
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR |