Part Details for UM-QR-1(41) by Hirose Electric Co Ltd
Overview of UM-QR-1(41) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM-QR-1(41)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0180
|
Newark | Small Push On Lock, Micro Coaxial Connectors |Hirose(Hrs) UM-QR-1(41) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7000 / $11.0000 | Buy Now |
DISTI #
H124490-ND
|
DigiKey | CONN UMC RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$6.7109 / $11.2700 | Buy Now |
DISTI #
UM-QR-1(41)
|
Avnet Americas | Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Straight Cable Mount Gold - Bag (Alt: UM-QR-1(41)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$6.8750 / $7.9750 | Buy Now |
DISTI #
798-UM-QR-141
|
Mouser Electronics | RF Connectors / Coaxial Connectors Connectors RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$6.7100 | Buy Now |
DISTI #
HIRUM-QR-1(41)
|
Heilind Electronics | 318-0011-0-41 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5300 / $9.0400 | Buy Now |
Part Details for UM-QR-1(41)
UM-QR-1(41) CAD Models
UM-QR-1(41) Part Data Attributes
|
UM-QR-1(41)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UM-QR-1(41)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Male, Panel Mount, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Body Depth | 0.228 inch | |
Body Diameter | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 1000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |