Part Details for UM-QR-1(40) by Hirose Electric Co Ltd
Overview of UM-QR-1(40) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM-QR-1(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0179
|
Newark | Small Push On Lock, Micro Coaxial Connectors |Hirose(Hrs) UM-QR-1(40) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2000 / $10.4200 | Buy Now |
DISTI #
H122978-ND
|
DigiKey | CONN UMC RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3650 / $10.6900 | Buy Now |
DISTI #
UM-QR-1(40)
|
Avnet Americas | Conn Ultra Miniature RCP 1000MHz 50Ohm ST Cable Mount Gold - Bag (Alt: UM-QR-1(40)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$5.7500 / $7.5545 | Buy Now |
DISTI #
798-UM-QR-140
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 171 |
|
$6.3600 / $10.6900 | Buy Now |
|
Future Electronics | U.FL (UMCC) Connector Receptacle, Male Pin 50Ohm Panel Mount Solder Cup RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$6.9000 / $6.9800 | Buy Now |
DISTI #
HIRUM-QR-1(40)
|
Heilind Electronics | 318-0011-0-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1500 / $10.4200 | Buy Now |
DISTI #
318-0011-0-40
|
Avnet Abacus | Conn Ultra Miniature RCP 1000MHz 50Ohm ST Cable Mount Gold (Alt: 318-0011-0-40) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300240665
|
Chip1Stop | Connector RF RoHS: Compliant Container: Bulk | 97 |
|
$5.0900 / $7.3700 | Buy Now |
Part Details for UM-QR-1(40)
UM-QR-1(40) CAD Models
UM-QR-1(40) Part Data Attributes
|
UM-QR-1(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UM-QR-1(40)
Hirose Electric Co Ltd
RF Connector, Male, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.2 |