Part Details for UM-QLR-PC-1(40) by Hirose Electric Co Ltd
Overview of UM-QLR-PC-1(40) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM-QLR-PC-1(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0161
|
Newark | Small Push On Lock, Micro Coaxial Connectors |Hirose(Hrs) UM-QLR-PC-1(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4000 / $34.4000 | Buy Now |
DISTI #
H122967-ND
|
DigiKey | CONN UMC RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$21.0322 / $28.4000 | Buy Now |
DISTI #
UM-QLR-PC-1(40)
|
Avnet Americas | Small Push on Lock, Micro Coaxial Connectors - Bag (Alt: UM-QLR-PC-1(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$19.0000 / $24.9400 | Buy Now |
DISTI #
798-UM-QLR-PC-140
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$21.0200 / $28.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$20.9800 | Buy Now |
DISTI #
HIRUM-QLR-PC-1(40)
|
Heilind Electronics | 318-0051-4-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2100 / $30.2800 | Buy Now |