Part Details for UM-ALU 4-72 PROFILE 990 by Phoenix Contact
Overview of UM-ALU 4-72 PROFILE 990 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F381ADM/B | Rochester Electronics LLC | 54F381 - ALU/Function Generator | |
74F381SJ | Rochester Electronics LLC | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | |
AM79C970AVC-G | Rochester Electronics LLC | Rochester Manufactured 79C970, Ethernet Controller, 144 LQFP Package, Commercial Temp spec. |
Price & Stock for UM-ALU 4-72 PROFILE 990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Press-drawn section housings - Basic profile - profile width (internal): 72 mm - length: 990 mm RoHS: Compliant | 0 |
|
$92.3300 / $118.1900 | Buy Now |
|
Master Electronics | Press-drawn section housings - Basic profile - profile width (internal): 72 mm - length: 990 mm RoHS: Compliant | 0 |
|
$92.3300 / $118.1900 | Buy Now |