Part Details for UM-2KS50RM/32MR/SI/1/551/MT by Phoenix Contact
Overview of UM-2KS50RM/32MR/SI/1/551/MT by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5015-132MRC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-332MRB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-332MRB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for UM-2KS50RM/32MR/SI/1/551/MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8756
|
Newark | Active Module, 2.8A, 24Vdc, 50Pos |Phoenix Contact UM-2KS50RM/32MR/SI/1/551/MT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,014.6300 / $1,164.4500 | Buy Now |
Part Details for UM-2KS50RM/32MR/SI/1/551/MT
UM-2KS50RM/32MR/SI/1/551/MT CAD Models
UM-2KS50RM/32MR/SI/1/551/MT Part Data Attributes
|
UM-2KS50RM/32MR/SI/1/551/MT
Phoenix Contact
Buy Now
|
Compare Parts:
UM-2KS50RM/32MR/SI/1/551/MT
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |