Part Details for UM- D37SUB/M/HC3/AIO/MT by Phoenix Contact
Overview of UM- D37SUB/M/HC3/AIO/MT by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for UM- D37SUB/M/HC3/AIO/MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 16-channel module for Honeywell C300 modules. The module is controlled by the control system via 37-pos. D-SUB or 50-pos. FLK. A screw connection (1+ - 1-,...16+,16-) with knife disconnection is provided in the field. Module width: 170 mm RoHS: Compliant | 0 |
|
$427.1000 / $464.5700 | Buy Now |
|
Master Electronics | 16-channel module for Honeywell C300 modules. The module is controlled by the control system via 37-pos. D-SUB or 50-pos. FLK. A screw connection (1+ - 1-,...16+,16-) with knife disconnection is provided in the field. Module width: 170 mm RoHS: Compliant | 0 |
|
$427.1000 / $464.5700 | Buy Now |