Part Details for UM/22152/122/81/83J by Norgren
Overview of UM/22152/122/81/83J by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GMSB0522152Y5EU | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle, Shell Tin Plating, Terminal Tail Length 2.25mm, Shell Forklock Length 1.8mm, Tray Packaging | |
GMSB0522152EU | Amphenol Communications Solutions | USB, Mini B, RightAngle, DIP, TL: 2.85MM | |
68022-152HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 52 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for UM/22152/122/81/83J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72214344
|
RS | VALVE, 5/2 SOLENOID ISO1, WALTER | Norgren UM/22152/122/81/83J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,312.6600 | RFQ |