Part Details for UM 72-SEFE/L by Phoenix Contact
Overview of UM 72-SEFE/L by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM 72-SEFE/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Side element, left, with foot, width: 5 mm, length: 72 mm, for mounting on NS 32 or NS 35/7.5 RoHS: Compliant |
86 In Stock |
|
$1.3700 / $1.5900 | Buy Now |
DISTI #
83606575
|
Verical | Side Element, Left, With Foot, Width 5 mm , Length 72 mm , For Mounting On Ns 32 Or Ns 35/7.5, Polyamide RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2424 | Americas - 1740 |
|
$0.6241 / $0.7061 | Buy Now |
|
Quest Components | 20 |
|
$2.4288 / $3.3120 | Buy Now | |
|
Master Electronics | Side element, left, with foot, width: 5 mm, length: 72 mm, for mounting on NS 32 or NS 35/7.5 RoHS: Compliant |
86 In Stock |
|
$1.3700 / $1.5900 | Buy Now |
Part Details for UM 72-SEFE/L
UM 72-SEFE/L CAD Models
UM 72-SEFE/L Part Data Attributes
|
UM 72-SEFE/L
Phoenix Contact
Buy Now
|
Compare Parts:
UM 72-SEFE/L
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |