Part Details for UM 72-SE by Phoenix Contact
Overview of UM 72-SE by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM 72-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Side element, 5 mm wide, PCB width: 72 mm RoHS: Compliant |
314 In Stock |
|
$1.2100 / $2.6200 | Buy Now |
DISTI #
73483870
|
Verical | Side Element, 5 mm Wide, Pcb Width 72 mm, Polyamide RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2345 | Americas - 340 |
|
$0.5400 / $0.6110 | Buy Now |
|
Master Electronics | Side element, 5 mm wide, PCB width: 72 mm RoHS: Compliant |
314 In Stock |
|
$1.2100 / $2.6200 | Buy Now |
Part Details for UM 72-SE
UM 72-SE CAD Models
UM 72-SE Part Data Attributes
|
UM 72-SE
Phoenix Contact
Buy Now
|
Compare Parts:
UM 72-SE
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |